
RP1206FRE072K74L | |
|---|---|
DigiKey Part Number | 13-RP1206FRE072K74LTR-ND - Tape & Reel (TR) 13-RP1206FRE072K74LCT-ND - Cut Tape (CT) 13-RP1206FRE072K74LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206FRE072K74L |
Description | RES 2.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 25 | 1,68400 Kč | 42,10 Kč |
| 50 | 1,54500 Kč | 77,25 Kč |
| 100 | 1,52400 Kč | 152,40 Kč |
| 250 | 1,50296 Kč | 375,74 Kč |
| 500 | 1,45624 Kč | 728,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43856 Kč | 7 192,80 Kč |
| 10 000 | 1,11649 Kč | 11 164,90 Kč |
| 15 000 | 1,09845 Kč | 16 476,75 Kč |
| 25 000 | 1,09655 Kč | 27 413,75 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

