
RP1206BRD072KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD072KLTR-ND - Tape & Reel (TR) 13-RP1206BRD072KLCT-ND - Cut Tape (CT) 13-RP1206BRD072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD072KL |
Description | RES 2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 25 | 3,96600 Kč | 99,15 Kč |
| 50 | 3,74700 Kč | 187,35 Kč |
| 100 | 3,54270 Kč | 354,27 Kč |
| 250 | 3,29308 Kč | 823,27 Kč |
| 500 | 3,12298 Kč | 1 561,49 Kč |
| 1 000 | 2,96868 Kč | 2 968,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,66935 Kč | 13 346,75 Kč |
| 10 000 | 2,56381 Kč | 25 638,10 Kč |
| 15 000 | 2,50795 Kč | 37 619,25 Kč |
| 25 000 | 2,44338 Kč | 61 084,50 Kč |
| 35 000 | 2,40418 Kč | 84 146,30 Kč |
| 50 000 | 2,36535 Kč | 118 267,50 Kč |
| 60 000 | 2,34653 Kč | 140 791,80 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

