
RP1206BRD071KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD071KLTR-ND - Tape & Reel (TR) 13-RP1206BRD071KLCT-ND - Cut Tape (CT) 13-RP1206BRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD071KL |
Description | RES 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 4,52000 Kč | 45,20 Kč |
| 25 | 3,98280 Kč | 99,57 Kč |
| 50 | 3,44120 Kč | 172,06 Kč |
| 100 | 3,36820 Kč | 336,82 Kč |
| 250 | 3,29280 Kč | 823,20 Kč |
| 500 | 2,93744 Kč | 1 468,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,86829 Kč | 14 341,45 Kč |
| 10 000 | 2,37962 Kč | 23 796,20 Kč |
| 15 000 | 2,34063 Kč | 35 109,45 Kč |
| 25 000 | 2,32200 Kč | 58 050,00 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |

