
RP0805BRD0710KL | |
|---|---|
DigiKey Part Number | 13-RP0805BRD0710KLTR-ND - Tape & Reel (TR) 13-RP0805BRD0710KLCT-ND - Cut Tape (CT) 13-RP0805BRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD0710KL |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 50 | 1,91920 Kč | 95,96 Kč |
| 100 | 1,81210 Kč | 181,21 Kč |
| 250 | 1,68152 Kč | 420,38 Kč |
| 500 | 1,59248 Kč | 796,24 Kč |
| 1 000 | 1,51081 Kč | 1 510,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28621 Kč | 6 431,05 Kč |
| 10 000 | 1,23191 Kč | 12 319,10 Kč |
| 15 000 | 1,20307 Kč | 18 046,05 Kč |
| 25 000 | 1,16965 Kč | 29 241,25 Kč |
| 35 000 | 1,14931 Kč | 40 225,85 Kč |
| 50 000 | 1,12912 Kč | 56 456,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

