
RP0603FRE0710RL | |
|---|---|
DigiKey Part Number | 13-RP0603FRE0710RLTR-ND - Tape & Reel (TR) 13-RP0603FRE0710RLCT-ND - Cut Tape (CT) 13-RP0603FRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE0710RL |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,93120 Kč | 73,28 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 250 | 2,42736 Kč | 606,84 Kč |
| 500 | 2,29970 Kč | 1 149,85 Kč |
| 1 000 | 2,18379 Kč | 2 183,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86479 Kč | 9 323,95 Kč |
| 10 000 | 1,78859 Kč | 17 885,90 Kč |
| 15 000 | 1,74820 Kč | 26 223,00 Kč |
| 25 000 | 1,70144 Kč | 42 536,00 Kč |
| 35 000 | 1,67303 Kč | 58 556,05 Kč |
| 50 000 | 1,64485 Kč | 82 242,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

