
RP0603BRD0730KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0730KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0730KLCT-ND - Cut Tape (CT) 13-RP0603BRD0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0730KL |
Description | RES 30K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,20040 Kč | 55,01 Kč |
| 50 | 2,08300 Kč | 104,15 Kč |
| 100 | 1,96540 Kč | 196,54 Kč |
| 250 | 1,82516 Kč | 456,29 Kč |
| 500 | 1,72856 Kč | 864,28 Kč |
| 1 000 | 1,64015 Kč | 1 640,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39721 Kč | 6 986,05 Kč |
| 10 000 | 1,33864 Kč | 13 386,40 Kč |
| 15 000 | 1,30756 Kč | 19 613,40 Kč |
| 25 000 | 1,27154 Kč | 31 788,50 Kč |
| 35 000 | 1,24961 Kč | 43 736,35 Kč |
| 50 000 | 1,22787 Kč | 61 393,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

