RP0603BRD0715RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 10 280
Unit Price: 3,57000 Kč
Datasheet
15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0715RL

DigiKey Part Number
13-RP0603BRD0715RLTR-ND - Tape & Reel (TR)
13-RP0603BRD0715RLCT-ND - Cut Tape (CT)
13-RP0603BRD0715RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0715RL
Description
RES 15 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,37300 Kč23,73 Kč
252,20040 Kč55,01 Kč
502,08300 Kč104,15 Kč
1001,96540 Kč196,54 Kč
2501,82516 Kč456,29 Kč
5001,72856 Kč864,28 Kč
1 0001,64015 Kč1 640,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,39721 Kč6 986,05 Kč
10 0001,33864 Kč13 386,40 Kč
15 0001,30756 Kč19 613,40 Kč
25 0001,27154 Kč31 788,50 Kč
35 0001,24961 Kč43 736,35 Kč
50 0001,22787 Kč61 393,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč