
RP0402DRD07100RL | |
|---|---|
DigiKey Part Number | 13-RP0402DRD07100RLTR-ND - Tape & Reel (TR) 13-RP0402DRD07100RLCT-ND - Cut Tape (CT) 13-RP0402DRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402DRD07100RL |
Description | RES 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP0402DRD07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,89820 Kč | 94,91 Kč |
| 100 | 1,79530 Kč | 179,53 Kč |
| 250 | 1,66556 Kč | 416,39 Kč |
| 500 | 1,57736 Kč | 788,68 Kč |
| 1 000 | 1,49632 Kč | 1 496,32 Kč |
| 5 000 | 1,33757 Kč | 6 687,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,22003 Kč | 12 200,30 Kč |
| 20 000 | 1,17240 Kč | 23 448,00 Kč |
| 30 000 | 1,14723 Kč | 34 416,90 Kč |
| 50 000 | 1,11813 Kč | 55 906,50 Kč |
| 70 000 | 1,10047 Kč | 77 032,90 Kč |
| 100 000 | 1,08298 Kč | 108 298,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

