
| RP0402BRE0710KL | |
|---|---|
| DigiKey Part Number | 13-RP0402BRE0710KLTR-ND - Tape & Reel (TR) 13-RP0402BRE0710KLCT-ND - Cut Tape (CT) 13-RP0402BRE0710KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP0402BRE0710KL | 
| Description | RES 10K OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč | 
| 10 | 2,91300 Kč | 29,13 Kč | 
| 25 | 2,75480 Kč | 68,87 Kč | 
| 50 | 2,60900 Kč | 130,45 Kč | 
| 100 | 2,30320 Kč | 230,32 Kč | 
| 250 | 1,99488 Kč | 498,72 Kč | 
| 500 | 1,80388 Kč | 901,94 Kč | 
| 1 000 | 1,39671 Kč | 1 396,71 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,27333 Kč | 12 733,30 Kč | 
| 20 000 | 1,25211 Kč | 25 042,20 Kč | 
| 30 000 | 1,22750 Kč | 36 825,00 Kč | 
| 70 000 | 1,20833 Kč | 84 583,10 Kč | 
| 100 000 | 1,18936 Kč | 118 936,00 Kč | 
| 120 000 | 1,18017 Kč | 141 620,40 Kč | 
| Unit Price without VAT: | 4,99000 Kč | 
|---|---|
| Unit Price with VAT: | 6,03790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic