
RP0402BRD0715KL | |
|---|---|
DigiKey Part Number | 13-RP0402BRD0715KLTR-ND - Tape & Reel (TR) 13-RP0402BRD0715KLCT-ND - Cut Tape (CT) 13-RP0402BRD0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0715KL |
Description | RES 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 25 | 1,96200 Kč | 49,05 Kč |
| 50 | 1,84820 Kč | 92,41 Kč |
| 100 | 1,82500 Kč | 182,50 Kč |
| 250 | 1,80356 Kč | 450,89 Kč |
| 500 | 1,78210 Kč | 891,05 Kč |
| 1 000 | 1,48087 Kč | 1 480,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50297 Kč | 15 029,70 Kč |
| 20 000 | 1,26679 Kč | 25 335,80 Kč |
| 100 000 | 1,26200 Kč | 126 200,00 Kč |
| 120 000 | 1,25332 Kč | 150 398,40 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

