
RP0402BRD0710RL | |
|---|---|
DigiKey Part Number | 13-RP0402BRD0710RLTR-ND - Tape & Reel (TR) 13-RP0402BRD0710RLCT-ND - Cut Tape (CT) 13-RP0402BRD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0710RL |
Description | RES 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 3,15800 Kč | 31,58 Kč |
| 25 | 2,98080 Kč | 74,52 Kč |
| 50 | 2,81220 Kč | 140,61 Kč |
| 100 | 2,74910 Kč | 274,91 Kč |
| 250 | 2,68428 Kč | 671,07 Kč |
| 500 | 2,59800 Kč | 1 299,00 Kč |
| 1 000 | 2,50558 Kč | 2 505,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,53358 Kč | 25 335,80 Kč |
| 20 000 | 2,19005 Kč | 43 801,00 Kč |
| 50 000 | 2,17146 Kč | 108 573,00 Kč |
| 70 000 | 2,13974 Kč | 149 781,80 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

