
RL1206FR-070R2L | |
|---|---|
DigiKey Part Number | 311-0.2LWTR-ND - Tape & Reel (TR) 311-0.2LWCT-ND - Cut Tape (CT) 311-0.2LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R2L |
Description | RES 0.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85884 Kč | 4 294,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 25 | 1,82720 Kč | 45,68 Kč |
| 50 | 1,69660 Kč | 84,83 Kč |
| 100 | 1,56820 Kč | 156,82 Kč |
| 250 | 1,46004 Kč | 365,01 Kč |
| 500 | 1,39562 Kč | 697,81 Kč |
| 1 000 | 1,24532 Kč | 1 245,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,10100 Kč | 21,01 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,67700 Kč | 83,85 Kč |
| 100 | 1,55000 Kč | 155,00 Kč |
| 250 | 1,44312 Kč | 360,78 Kč |
| 500 | 1,37944 Kč | 689,72 Kč |
| 1 000 | 1,23088 Kč | 1 230,88 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

