
RE1206FRE075K1L | |
|---|---|
DigiKey Part Number | 13-RE1206FRE075K1LTR-ND - Tape & Reel (TR) 13-RE1206FRE075K1LCT-ND - Cut Tape (CT) 13-RE1206FRE075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE075K1L |
Description | RES SMD 5.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE075K1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57540 Kč | 28,77 Kč |
| 100 | 0,47670 Kč | 47,67 Kč |
| 250 | 0,37964 Kč | 94,91 Kč |
| 500 | 0,32504 Kč | 162,52 Kč |
| 1 000 | 0,28158 Kč | 281,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20070 Kč | 1 003,50 Kč |
| 10 000 | 0,18191 Kč | 1 819,10 Kč |
| 15 000 | 0,17276 Kč | 2 591,40 Kč |
| 25 000 | 0,16285 Kč | 4 071,25 Kč |
| 35 000 | 0,15719 Kč | 5 501,65 Kč |
| 50 000 | 0,15184 Kč | 7 592,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

