Direct
Similar

RE1206DRE07200RL | |
|---|---|
DigiKey Part Number | RE1206DRE07200RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE1206DRE07200RL |
Description | RES SMD 200 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206DRE07200RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206DTC200R | Stackpole Electronics Inc | 0 | RGC1206DTC200R-ND | 0,85554 Kč | Direct |
| CRCW1206200RDHEAP | Vishay Dale | 0 | CRCW1206200RDHEAP-ND | 1,49304 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50958 Kč | 2 547,90 Kč |
| Unit Price without VAT: | 0,50958 Kč |
|---|---|
| Unit Price with VAT: | 0,61659 Kč |



