
RE1206DRE07100RL | |
|---|---|
DigiKey Part Number | 13-RE1206DRE07100RLTR-ND - Tape & Reel (TR) 13-RE1206DRE07100RLCT-ND - Cut Tape (CT) 13-RE1206DRE07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206DRE07100RL |
Description | RES SMD 100 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206DRE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 50 | 1,20100 Kč | 60,05 Kč |
| 100 | 1,02680 Kč | 102,68 Kč |
| 250 | 0,85168 Kč | 212,92 Kč |
| 500 | 0,75088 Kč | 375,44 Kč |
| 1 000 | 0,67110 Kč | 671,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51281 Kč | 2 564,05 Kč |
| 10 000 | 0,47785 Kč | 4 778,50 Kč |
| 15 000 | 0,46081 Kč | 6 912,15 Kč |
| 25 000 | 0,44235 Kč | 11 058,75 Kč |
| 35 000 | 0,43179 Kč | 15 112,65 Kč |
| 50 000 | 0,42180 Kč | 21 090,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

