Similar
Similar
Similar
Similar

RE0805FRE0749K9L | |
|---|---|
DigiKey Part Number | RE0805FRE0749K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0805FRE0749K9L |
Description | RES SMD 49.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE0749K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080549K9FHEAP | Vishay Dale | 0 | CRCW080549K9FHEAP-ND | 0,74652 Kč | Similar |
| ERJ-PB6B4992V | Panasonic Industry | 16 840 | P20787CT-ND | 4,83000 Kč | Similar |
| ERJ-PB6D4992V | Panasonic Industry | 481 | P21212CT-ND | 3,57000 Kč | Similar |
| RGC0805DTC49K9 | Stackpole Electronics Inc | 0 | RGC0805DTC49K9-ND | 0,79028 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14749 Kč | 737,45 Kč |
| Unit Price without VAT: | 0,14749 Kč |
|---|---|
| Unit Price with VAT: | 0,17846 Kč |




