
RE0805FRE071ML | |
|---|---|
DigiKey Part Number | 13-RE0805FRE071MLTR-ND - Tape & Reel (TR) 13-RE0805FRE071MLCT-ND - Cut Tape (CT) 13-RE0805FRE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE071ML |
Description | RES SMD 1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,25300 Kč | 2,53 Kč |
| 25 | 0,24400 Kč | 6,10 Kč |
| 50 | 0,19360 Kč | 9,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19324 Kč | 966,20 Kč |
| 10 000 | 0,17177 Kč | 1 717,70 Kč |
| 15 000 | 0,12883 Kč | 1 932,45 Kč |
| 25 000 | 0,08588 Kč | 2 147,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

