
RE0805FRE07150RL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE07150RLTR-ND - Tape & Reel (TR) 13-RE0805FRE07150RLCT-ND - Cut Tape (CT) 13-RE0805FRE07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE07150RL |
Description | RES SMD 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 25 | 0,55440 Kč | 13,86 Kč |
| 50 | 0,44940 Kč | 22,47 Kč |
| 100 | 0,37170 Kč | 37,17 Kč |
| 250 | 0,29228 Kč | 73,07 Kč |
| 500 | 0,24736 Kč | 123,68 Kč |
| 1 000 | 0,21208 Kč | 212,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14749 Kč | 737,45 Kč |
| 10 000 | 0,13229 Kč | 1 322,90 Kč |
| 15 000 | 0,12490 Kč | 1 873,50 Kč |
| 25 000 | 0,11690 Kč | 2 922,50 Kč |
| 35 000 | 0,11233 Kč | 3 931,55 Kč |
| 50 000 | 0,10801 Kč | 5 400,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

