RE0805DRE0747K5L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,79028 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,82119 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 8 452
Unit Price: 4,83000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 5 301
Unit Price: 3,57000 Kč
Datasheet
47.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0805DRE0747K5L

DigiKey Part Number
RE0805DRE0747K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE0805DRE0747K5L
Description
RES SMD 47.5K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0805DRE0747K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805DTC47K5Stackpole Electronics Inc0RGC0805DTC47K5-ND0,79028 KčDirect
CRCW080547K5DHEAPVishay Dale0CRCW080547K5DHEAP-ND0,82119 KčSimilar
ERJ-PB6B4752VPanasonic Industry8 452P20785CT-ND4,83000 KčSimilar
ERJ-PB6D4752VPanasonic Industry5 301P21210CT-ND3,57000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36364 Kč1 818,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,36364 Kč
Unit Price with VAT:0,44000 Kč