
RE0603FRE1310KL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE1310KLTR-ND - Tape & Reel (TR) 13-RE0603FRE1310KLCT-ND - Cut Tape (CT) 13-RE0603FRE1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE1310KL |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,31200 Kč | 3,12 Kč |
| 25 | 0,22480 Kč | 5,62 Kč |
| 50 | 0,12900 Kč | 6,45 Kč |
| 100 | 0,12070 Kč | 12,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10611 Kč | 2 122,20 Kč |
| 40 000 | 0,06367 Kč | 2 546,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

