
RE0603FRE07470RL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE07470RLTR-ND - Tape & Reel (TR) 13-RE0603FRE07470RLCT-ND - Cut Tape (CT) 13-RE0603FRE07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE07470RL |
Description | RES SMD 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603FRE07470RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603470RFHEAP | Vishay Dale | 4 350 | 541-CRCW0603470RFHEAPCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,47880 Kč | 11,97 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,31920 Kč | 31,92 Kč |
| 250 | 0,24860 Kč | 62,15 Kč |
| 500 | 0,20914 Kč | 104,57 Kč |
| 1 000 | 0,17827 Kč | 178,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12200 Kč | 610,00 Kč |
| 10 000 | 0,10871 Kč | 1 087,10 Kč |
| 15 000 | 0,10223 Kč | 1 533,45 Kč |
| 25 000 | 0,09526 Kč | 2 381,50 Kč |
| 35 000 | 0,09126 Kč | 3 194,10 Kč |
| 50 000 | 0,08749 Kč | 4 374,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

