0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE0724K9L

DigiKey Part Number
13-RE0603FRE0724K9LTR-ND - Tape & Reel (TR)
13-RE0603FRE0724K9LCT-ND - Cut Tape (CT)
13-RE0603FRE0724K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE0724K9L
Description
RES 24.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,31200 Kč3,12 Kč
250,24120 Kč6,03 Kč
500,17060 Kč8,53 Kč
1000,16020 Kč16,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10611 Kč530,55 Kč
10 0000,08489 Kč848,90 Kč
15 0000,06367 Kč955,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč