RE0603DRE074K99L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 17 328
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,30641 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,41925 Kč
Datasheet
4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603DRE074K99L

DigiKey Part Number
RE0603DRE074K99L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE0603DRE074K99L
Description
RES SMD 4.99KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603DRE074K99L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034K99DHEAPVishay Dale17 328541-4.99KAYCT-ND4,62000 KčSimilar
CRCW06034K99DHTAPVishay Dale0CRCW06034K99DHTAP-ND1,30641 KčSimilar
RGC0603DTC4K99Stackpole Electronics Inc0RGC0603DTC4K99-ND0,41925 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,28213 Kč1 410,65 Kč
Manufacturers Standard Package
Unit Price without VAT:0,28213 Kč
Unit Price with VAT:0,34138 Kč