
RE0603DRE074K7L | |
|---|---|
DigiKey Part Number | 13-RE0603DRE074K7LTR-ND - Tape & Reel (TR) 13-RE0603DRE074K7LCT-ND - Cut Tape (CT) 13-RE0603DRE074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603DRE074K7L |
Description | RES SMD 4.7K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE074K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 0,90720 Kč | 22,68 Kč |
| 50 | 0,75180 Kč | 37,59 Kč |
| 100 | 0,62990 Kč | 62,99 Kč |
| 250 | 0,50900 Kč | 127,25 Kč |
| 500 | 0,43970 Kč | 219,85 Kč |
| 1 000 | 0,38552 Kč | 385,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28213 Kč | 1 410,65 Kč |
| 10 000 | 0,25849 Kč | 2 584,90 Kč |
| 15 000 | 0,24696 Kč | 3 704,40 Kč |
| 25 000 | 0,23449 Kč | 5 862,25 Kč |
| 35 000 | 0,22735 Kč | 7 957,25 Kč |
| 50 000 | 0,22061 Kč | 11 030,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

