
RE0402DRE0743KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE0743KLTR-ND - Tape & Reel (TR) 13-RE0402DRE0743KLCT-ND - Cut Tape (CT) 13-RE0402DRE0743KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE0743KL |
Description | RES SMD 43K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE0743KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,06680 Kč | 26,67 Kč |
| 50 | 0,89040 Kč | 44,52 Kč |
| 100 | 0,75170 Kč | 75,17 Kč |
| 250 | 0,61316 Kč | 153,29 Kč |
| 500 | 0,53418 Kč | 267,09 Kč |
| 1 000 | 0,47141 Kč | 471,41 Kč |
| 5 000 | 0,37175 Kč | 1 858,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32339 Kč | 3 233,90 Kč |
| 20 000 | 0,30167 Kč | 6 033,40 Kč |
| 30 000 | 0,29110 Kč | 8 733,00 Kč |
| 50 000 | 0,27963 Kč | 13 981,50 Kč |
| 70 000 | 0,27307 Kč | 19 114,90 Kč |
| 100 000 | 0,26687 Kč | 26 687,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

