
RE0402DRE0712KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE0712KLTR-ND - Tape & Reel (TR) 13-RE0402DRE0712KLCT-ND - Cut Tape (CT) 13-RE0402DRE0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE0712KL |
Description | RES SMD 12K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 0,66600 Kč | 6,66 Kč |
| 25 | 0,62400 Kč | 15,60 Kč |
| 50 | 0,59500 Kč | 29,75 Kč |
| 100 | 0,56180 Kč | 56,18 Kč |
| 250 | 0,44108 Kč | 110,27 Kč |
| 500 | 0,34746 Kč | 173,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22084 Kč | 2 208,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

