
RE0402DRE07100RL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE07100RLTR-ND - Tape & Reel (TR) 13-RE0402DRE07100RLCT-ND - Cut Tape (CT) 13-RE0402DRE07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE07100RL |
Description | RES SMD 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,29000 Kč | 12,90 Kč |
| 25 | 0,99880 Kč | 24,97 Kč |
| 50 | 0,83220 Kč | 41,61 Kč |
| 100 | 0,70320 Kč | 70,32 Kč |
| 250 | 0,57340 Kč | 143,35 Kč |
| 500 | 0,49934 Kč | 249,67 Kč |
| 1 000 | 0,44067 Kč | 440,67 Kč |
| 5 000 | 0,34750 Kč | 1 737,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32043 Kč | 3 204,30 Kč |
| 20 000 | 0,29891 Kč | 5 978,20 Kč |
| 30 000 | 0,28843 Kč | 8 652,90 Kč |
| 50 000 | 0,27708 Kč | 13 854,00 Kč |
| 70 000 | 0,27058 Kč | 18 940,60 Kč |
| 100 000 | 0,26443 Kč | 26 443,00 Kč |
| 120 000 | 0,26155 Kč | 31 386,00 Kč |
| 240 000 | 0,25207 Kč | 60 496,80 Kč |
| 250 000 | 0,25158 Kč | 62 895,00 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

