Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-07590RL | |
|---|---|
DigiKey Part Number | RC2512FK-07590RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07590RL |
Description | RES 590 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07590RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-07590RL | YAGEO | 0 | YAG5614CT-ND | 8,19000 Kč | Upgrade |
| RHC2512FT590R | Stackpole Electronics Inc | 0 | RHC2512FT590R-ND | 6,21257 Kč | Upgrade |
| CRCW2512590RFKEG | Vishay Dale | 3 622 | 541-590AFCT-ND | 5,88000 Kč | Similar |
| CRCW2512590RFKEGHP | Vishay Dale | 818 | 541-CRCW2512590RFKEGHPCT-ND | 15,75000 Kč | Similar |
| CRCW2512590RFKTG | Vishay Dale | 0 | CRCW2512590RFKTG-ND | 3,16724 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,26387 Kč | 5 055,48 Kč |
| Unit Price without VAT: | 1,26387 Kč |
|---|---|
| Unit Price with VAT: | 1,52928 Kč |








