
RC2010JK-07330RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07330RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07330RLCT-ND - Cut Tape (CT) 13-RC2010JK-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07330RL |
Description | RES 330 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07330RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 25 | 1,58520 Kč | 39,63 Kč |
| 50 | 1,34300 Kč | 67,15 Kč |
| 100 | 1,15330 Kč | 115,33 Kč |
| 250 | 0,96268 Kč | 240,67 Kč |
| 500 | 0,85258 Kč | 426,29 Kč |
| 1 000 | 0,76561 Kč | 765,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64162 Kč | 2 566,48 Kč |
| 8 000 | 0,59801 Kč | 4 784,08 Kč |
| 12 000 | 0,57678 Kč | 6 921,36 Kč |
| 20 000 | 0,55377 Kč | 11 075,40 Kč |
| 28 000 | 0,54060 Kč | 15 136,80 Kč |
| 40 000 | 0,52814 Kč | 21 125,60 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

