
RC2010FK-07523RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07523RLTR-ND - Tape & Reel (TR) 13-RC2010FK-07523RLCT-ND - Cut Tape (CT) 13-RC2010FK-07523RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07523RL |
Description | RES 523 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07523RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 1,90680 Kč | 47,67 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,40480 Kč | 140,48 Kč |
| 250 | 1,18344 Kč | 295,86 Kč |
| 500 | 1,05578 Kč | 527,89 Kč |
| 1 000 | 0,95457 Kč | 954,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76449 Kč | 3 057,96 Kč |
| 8 000 | 0,71666 Kč | 5 733,28 Kč |
| 12 000 | 0,69334 Kč | 8 320,08 Kč |
| 20 000 | 0,66808 Kč | 13 361,60 Kč |
| 28 000 | 0,65362 Kč | 18 301,36 Kč |
| 40 000 | 0,63995 Kč | 25 598,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

