120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-07120RL

DigiKey Part Number
13-RC1210JR-07120RLTR-ND - Tape & Reel (TR)
13-RC1210JR-07120RLCT-ND - Cut Tape (CT)
13-RC1210JR-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-07120RL
Description
RES 120 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,53300 Kč15,33 Kč
251,18440 Kč29,61 Kč
500,99120 Kč49,56 Kč
1000,83990 Kč83,99 Kč
2500,68956 Kč172,39 Kč
5000,60348 Kč301,74 Kč
1 0000,53503 Kč535,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40199 Kč2 009,95 Kč
10 0000,37211 Kč3 721,10 Kč
15 0000,35755 Kč5 363,25 Kč
25 0000,34180 Kč8 545,00 Kč
35 0000,33278 Kč11 647,30 Kč
50 0000,32425 Kč16 212,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč