
RC1210JR-07100RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-07100RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07100RLCT-ND - Cut Tape (CT) 13-RC1210JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07100RL |
Description | RES 100 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 0,99120 Kč | 49,56 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 250 | 0,68956 Kč | 172,39 Kč |
| 500 | 0,60348 Kč | 301,74 Kč |
| 1 000 | 0,53503 Kč | 535,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40199 Kč | 2 009,95 Kč |
| 10 000 | 0,37211 Kč | 3 721,10 Kč |
| 15 000 | 0,35755 Kč | 5 363,25 Kč |
| 25 000 | 0,34180 Kč | 8 545,00 Kč |
| 35 000 | 0,33278 Kč | 11 647,30 Kč |
| 50 000 | 0,32425 Kč | 16 212,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

