
RC1206JR-076K8L | |
|---|---|
DigiKey Part Number | 311-6.8KERTR-ND - Tape & Reel (TR) 311-6.8KERCT-ND - Cut Tape (CT) 311-6.8KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-076K8L |
Description | RES 6.8K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-076K8L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,63000 Kč | 15,75 Kč |
| 50 | 0,51660 Kč | 25,83 Kč |
| 100 | 0,42840 Kč | 42,84 Kč |
| 250 | 0,33932 Kč | 84,83 Kč |
| 500 | 0,28894 Kč | 144,47 Kč |
| 1 000 | 0,24904 Kč | 249,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17571 Kč | 878,55 Kč |
| 10 000 | 0,15854 Kč | 1 585,40 Kč |
| 15 000 | 0,15018 Kč | 2 252,70 Kč |
| 25 000 | 0,14115 Kč | 3 528,75 Kč |
| 35 000 | 0,13598 Kč | 4 759,30 Kč |
| 50 000 | 0,13110 Kč | 6 555,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

