2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-072KL

DigiKey Part Number
311-2.0KERTR-ND - Tape & Reel (TR)
311-2.0KERCT-ND - Cut Tape (CT)
311-2.0KERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-072KL
Description
RES 2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
250,63000 Kč15,75 Kč
500,51660 Kč25,83 Kč
1000,42840 Kč42,84 Kč
2500,33932 Kč84,83 Kč
5000,28894 Kč144,47 Kč
1 0000,24904 Kč249,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17571 Kč878,55 Kč
10 0000,15854 Kč1 585,40 Kč
15 0000,15018 Kč2 252,70 Kč
25 0000,14115 Kč3 528,75 Kč
35 0000,13598 Kč4 759,30 Kč
50 0000,13110 Kč6 555,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč