
RC1206JR-0727KL | |
|---|---|
DigiKey Part Number | 311-27KERTR-ND - Tape & Reel (TR) 311-27KERCT-ND - Cut Tape (CT) 311-27KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0727KL |
Description | RES 27K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0727KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10155 Kč | 507,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,27400 Kč | 2,74 Kč |
| 25 | 0,26960 Kč | 6,74 Kč |
| 50 | 0,25680 Kč | 12,84 Kč |
| 100 | 0,25050 Kč | 25,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,27000 Kč | 2,70 Kč |
| 25 | 0,26640 Kč | 6,66 Kč |
| 50 | 0,25380 Kč | 12,69 Kč |
| 100 | 0,24760 Kč | 24,76 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

