
RC1206JR-07220KL | |
|---|---|
DigiKey Part Number | 311-220KERTR-ND - Tape & Reel (TR) 311-220KERCT-ND - Cut Tape (CT) 311-220KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-07220KL |
Description | RES 220K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-07220KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,56700 Kč | 28,35 Kč |
| 100 | 0,46830 Kč | 46,83 Kč |
| 250 | 0,37376 Kč | 93,44 Kč |
| 500 | 0,31916 Kč | 159,58 Kč |
| 1 000 | 0,27654 Kč | 276,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20859 Kč | 1 042,95 Kč |
| 10 000 | 0,18892 Kč | 1 889,20 Kč |
| 15 000 | 0,17935 Kč | 2 690,25 Kč |
| 25 000 | 0,16900 Kč | 4 225,00 Kč |
| 35 000 | 0,16308 Kč | 5 707,80 Kč |
| 50 000 | 0,15748 Kč | 7 874,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

