
RC1206FR-0760R4L | |
|---|---|
DigiKey Part Number | 311-60.4FRTR-ND - Tape & Reel (TR) 311-60.4FRCT-ND - Cut Tape (CT) 311-60.4FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0760R4L |
Description | RES 60.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0760R4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0760R4L | YAGEO | 13 377 | 311-60.4LJCT-ND | 2,29000 Kč | Similar |
| CR1206-FX-60R4ELF | Bourns Inc. | 24 220 | 118-CR1206-FX-60R4ELFCT-ND | 2,09000 Kč | Direct |
| CRCW120660R4FKEAHP | Vishay Dale | 11 632 | CRCW120660R4FKEAHPCT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,98000 Kč | 9,80 Kč |
| 25 | 0,75080 Kč | 18,77 Kč |
| 50 | 0,61740 Kč | 30,87 Kč |
| 100 | 0,51510 Kč | 51,51 Kč |
| 250 | 0,41292 Kč | 103,23 Kč |
| 500 | 0,35412 Kč | 177,06 Kč |
| 1 000 | 0,30804 Kč | 308,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23462 Kč | 1 173,10 Kč |
| 10 000 | 0,21337 Kč | 2 133,70 Kč |
| 15 000 | 0,20302 Kč | 3 045,30 Kč |
| 25 000 | 0,19183 Kč | 4 795,75 Kč |
| 35 000 | 0,18543 Kč | 6 490,05 Kč |
| 50 000 | 0,17937 Kč | 8 968,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

