
RC1206FR-0720KL | |
|---|---|
DigiKey Part Number | 311-20.0KFRTR-ND - Tape & Reel (TR) 311-20.0KFRCT-ND - Cut Tape (CT) 311-20.0KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0720KL |
Description | RES 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0720KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 250 | 0,37712 Kč | 94,28 Kč |
| 500 | 0,32210 Kč | 161,05 Kč |
| 1 000 | 0,27906 Kč | 279,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19873 Kč | 993,65 Kč |
| 10 000 | 0,18006 Kč | 1 800,60 Kč |
| 15 000 | 0,17098 Kč | 2 564,70 Kč |
| 25 000 | 0,16115 Kč | 4 028,75 Kč |
| 35 000 | 0,15552 Kč | 5 443,20 Kč |
| 50 000 | 0,15020 Kč | 7 510,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

