1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
cut-tape-render

RC1206FR-071RL

DigiKey Part Number
311-1.00FRTR-ND - Tape & Reel (TR)
311-1.00FRCT-ND - Cut Tape (CT)
311-1.00FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-071RL
Description
RES 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-071RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,47000 Kč14,70 Kč
251,13400 Kč28,35 Kč
500,94500 Kč47,25 Kč
1000,80000 Kč80,00 Kč
2500,65596 Kč163,99 Kč
5000,57240 Kč286,20 Kč
1 0000,50668 Kč506,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,37897 Kč1 894,85 Kč
10 0000,35021 Kč3 502,10 Kč
15 0000,33621 Kč5 043,15 Kč
25 0000,32104 Kč8 026,00 Kč
35 0000,31237 Kč10 932,95 Kč
50 0000,30416 Kč15 208,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč