
RC1206FR-071M33L | |
|---|---|
DigiKey Part Number | 311-1.33MFRTR-ND - Tape & Reel (TR) 311-1.33MFRCT-ND - Cut Tape (CT) 311-1.33MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071M33L |
Description | RES 1.33M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.33 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071M33L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,62160 Kč | 31,08 Kč |
| 100 | 0,51870 Kč | 51,87 Kč |
| 250 | 0,41576 Kč | 103,94 Kč |
| 500 | 0,35654 Kč | 178,27 Kč |
| 1 000 | 0,31014 Kč | 310,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23623 Kč | 1 181,15 Kč |
| 10 000 | 0,21483 Kč | 2 148,30 Kč |
| 15 000 | 0,20441 Kč | 3 066,15 Kč |
| 25 000 | 0,19314 Kč | 4 828,50 Kč |
| 35 000 | 0,18670 Kč | 6 534,50 Kč |
| 50 000 | 0,18060 Kč | 9 030,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

