
RC1206FR-071KP | |
|---|---|
DigiKey Part Number | YAG1338TR-ND - Tape & Reel (TR) YAG1338CT-ND - Cut Tape (CT) YAG1338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071KP |
Description | RES 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071KP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,13400 Kč | 28,35 Kč |
| 50 | 0,94920 Kč | 47,46 Kč |
| 100 | 0,80210 Kč | 80,21 Kč |
| 250 | 0,65764 Kč | 164,41 Kč |
| 500 | 0,57366 Kč | 286,83 Kč |
| 1 000 | 0,50794 Kč | 507,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38002 Kč | 1 900,10 Kč |
| 10 000 | 0,35121 Kč | 3 512,10 Kč |
| 15 000 | 0,33720 Kč | 5 058,00 Kč |
| 25 000 | 0,32201 Kč | 8 050,25 Kč |
| 35 000 | 0,31331 Kč | 10 965,85 Kč |
| 50 000 | 0,30509 Kč | 15 254,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

