0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
cut-tape-render

RC1206FR-071KL

DigiKey Part Number
311-1.00KFRTR-ND - Tape & Reel (TR)
311-1.00KFRCT-ND - Cut Tape (CT)
311-1.00KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-071KL
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,86300 Kč8,63 Kč
250,65680 Kč16,42 Kč
500,53880 Kč26,94 Kč
1000,44630 Kč44,63 Kč
2500,35616 Kč89,04 Kč
5000,30480 Kč152,40 Kč
1 0000,26397 Kč263,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19922 Kč996,10 Kč
10 0000,18050 Kč1 805,00 Kč
15 0000,17140 Kč2 571,00 Kč
25 0000,16155 Kč4 038,75 Kč
35 0000,15591 Kč5 456,85 Kč
50 0000,15057 Kč7 528,50 Kč
60 0000,14809 Kč8 885,40 Kč
120 0000,13988 Kč16 785,60 Kč
125 0000,13945 Kč17 431,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč