2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206DR-072KL

DigiKey Part Number
13-RC1206DR-072KLTR-ND - Tape & Reel (TR)
13-RC1206DR-072KLCT-ND - Cut Tape (CT)
13-RC1206DR-072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206DR-072KL
Description
RES 2K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206DR-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
101,89000 Kč18,90 Kč
251,48680 Kč37,17 Kč
501,25980 Kč62,99 Kč
1001,07720 Kč107,72 Kč
2500,89620 Kč224,05 Kč
5000,79120 Kč395,60 Kč
1 0000,70847 Kč708,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,54355 Kč2 717,75 Kč
10 0000,50725 Kč5 072,50 Kč
15 0000,48958 Kč7 343,70 Kč
25 0000,47041 Kč11 760,25 Kč
35 0000,45944 Kč16 080,40 Kč
50 0000,44907 Kč22 453,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč