
RC1206DR-0720KL | |
|---|---|
DigiKey Part Number | 13-RC1206DR-0720KLTR-ND - Tape & Reel (TR) 13-RC1206DR-0720KLCT-ND - Cut Tape (CT) 13-RC1206DR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206DR-0720KL |
Description | RES 20K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206DR-0720KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,48680 Kč | 37,17 Kč |
| 50 | 1,25980 Kč | 62,99 Kč |
| 100 | 1,07720 Kč | 107,72 Kč |
| 250 | 0,89620 Kč | 224,05 Kč |
| 500 | 0,79120 Kč | 395,60 Kč |
| 1 000 | 0,70847 Kč | 708,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54355 Kč | 2 717,75 Kč |
| 10 000 | 0,50725 Kč | 5 072,50 Kč |
| 15 000 | 0,48958 Kč | 7 343,70 Kč |
| 25 000 | 0,47041 Kč | 11 760,25 Kč |
| 35 000 | 0,45944 Kč | 16 080,40 Kč |
| 50 000 | 0,44907 Kč | 22 453,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

