RC0805JR-13820RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,43500 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 313
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11230 Kč
Datasheet
820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-13820RL

DigiKey Part Number
13-RC0805JR-13820RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805JR-13820RL
Description
RES 820 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-13820RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0805JR-07820RLYAGEO013-AR0805JR-07820RL-ND1,43500 KčParametric Equivalent
RC0805FR-10820RLYAGEO2 31313-RC0805FR-10820RLCT-ND2,10000 KčParametric Equivalent
RC0805JR-10820RLYAGEO013-RC0805JR-10820RL-ND0,11230 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,10152 Kč2 030,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,10152 Kč
Unit Price with VAT:0,12284 Kč