
RC0805JR-132M2L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-132M2LTR-ND - Tape & Reel (TR) 13-RC0805JR-132M2LCT-ND - Cut Tape (CT) 13-RC0805JR-132M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-132M2L |
Description | RES 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-132M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,45360 Kč | 11,34 Kč |
| 50 | 0,36540 Kč | 18,27 Kč |
| 100 | 0,30030 Kč | 30,03 Kč |
| 250 | 0,23348 Kč | 58,37 Kč |
| 500 | 0,19570 Kč | 97,85 Kč |
| 1 000 | 0,16651 Kč | 166,51 Kč |
| 5 000 | 0,12007 Kč | 600,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,09064 Kč | 1 812,80 Kč |
| 40 000 | 0,08271 Kč | 3 308,40 Kč |
| 60 000 | 0,07885 Kč | 4 731,00 Kč |
| 100 000 | 0,07468 Kč | 7 468,00 Kč |
| 140 000 | 0,07229 Kč | 10 120,60 Kč |
| 200 000 | 0,07003 Kč | 14 006,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

