
RC0805JR-13270RL | |
|---|---|
DigiKey Part Number  | 13-RC0805JR-13270RLTR-ND - Tape & Reel (TR) 13-RC0805JR-13270RLCT-ND - Cut Tape (CT) 13-RC0805JR-13270RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0805JR-13270RL  | 
Description  | RES 270 OHM 5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0805JR-13270RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,20800 Kč | 2,08 Kč | 
| 25 | 0,16640 Kč | 4,16 Kč | 
| 50 | 0,12900 Kč | 6,45 Kč | 
| 100 | 0,11650 Kč | 11,65 Kč | 
| 250 | 0,11236 Kč | 28,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 000 | 0,06367 Kč | 1 273,40 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

