
RC0805JR-1315KL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-1315KLTR-ND - Tape & Reel (TR) 13-RC0805JR-1315KLCT-ND - Cut Tape (CT) 13-RC0805JR-1315KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-1315KL |
Description | RES 15K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-1315KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-1315KL | YAGEO | 44 337 | 13-RC0805FR-1315KLCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,49560 Kč | 12,39 Kč |
| 50 | 0,39900 Kč | 19,95 Kč |
| 100 | 0,32550 Kč | 32,55 Kč |
| 250 | 0,25532 Kč | 63,83 Kč |
| 500 | 0,21502 Kč | 107,51 Kč |
| 1 000 | 0,18331 Kč | 183,31 Kč |
| 5 000 | 0,13346 Kč | 667,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10760 Kč | 2 152,00 Kč |
| 40 000 | 0,09853 Kč | 3 941,20 Kč |
| 60 000 | 0,09412 Kč | 5 647,20 Kč |
| 100 000 | 0,08934 Kč | 8 934,00 Kč |
| 140 000 | 0,08661 Kč | 12 125,40 Kč |
| 200 000 | 0,08403 Kč | 16 806,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

