
RC0805JR-102M2L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-102M2LTR-ND - Tape & Reel (TR) 13-RC0805JR-102M2LCT-ND - Cut Tape (CT) 13-RC0805JR-102M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-102M2L |
Description | RES 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-102M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09972 Kč | 997,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,58300 Kč | 5,83 Kč |
| 50 | 0,34120 Kč | 17,06 Kč |
| 100 | 0,28090 Kč | 28,09 Kč |
| 500 | 0,18310 Kč | 91,55 Kč |
| 1 000 | 0,15563 Kč | 155,63 Kč |
| 5 000 | 0,11223 Kč | 561,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,27000 Kč | 2,70 Kč |
| 50 | 0,25380 Kč | 12,69 Kč |
| 100 | 0,23300 Kč | 23,30 Kč |
| 500 | 0,14856 Kč | 74,28 Kč |
| 1 000 | 0,12733 Kč | 127,33 Kč |
| 5 000 | 0,10611 Kč | 530,55 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

