
RC0805JR-074K7P | |
|---|---|
DigiKey Part Number | YAG1334TR-ND - Tape & Reel (TR) YAG1334CT-ND - Cut Tape (CT) YAG1334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-074K7P |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-074K7P Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,59220 Kč | 29,61 Kč |
| 100 | 0,49350 Kč | 49,35 Kč |
| 250 | 0,39476 Kč | 98,69 Kč |
| 500 | 0,33764 Kč | 168,82 Kč |
| 1 000 | 0,29313 Kč | 293,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20969 Kč | 1 048,45 Kč |
| 10 000 | 0,19033 Kč | 1 903,30 Kč |
| 15 000 | 0,18089 Kč | 2 713,35 Kč |
| 25 000 | 0,17070 Kč | 4 267,50 Kč |
| 35 000 | 0,16486 Kč | 5 770,10 Kč |
| 50 000 | 0,15934 Kč | 7 967,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

